
96MHz ARM966E-S 16/32-bit Flash MCU featuring 2MB FLASH and 96KB RAM. This surface mount LQFP package offers 40 I/Os, 4 timers, and integrated Ethernet, USB, and CAN interfaces. Supports SPI, UART, I2C, IrDA, and SSP communication protocols. Operates from 2.7V to 3.6V with a temperature range of -40°C to 85°C. Includes peripherals like DMA, POR, PWM, WDT, and Brown-out Detect.
Sign in to ask questions about the Stmicroelectronics STR911FAM47X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAM47X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, IrDA, SSP, USART |
| Lead Free | Lead Free |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 714 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR911FAM47X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
