
16/32-Bit Flash Microcontroller (MCU) featuring an ARM966E-S core architecture operating at up to 96MHz. This surface mount device, housed in an LQFP package, offers 2MB of FLASH memory and 96KB of RAM. Integrated peripherals include SPI, CAN, UART, I2C, USB, IrDA, SSP, USART, and EBI/EMI interfaces, along with 4 timers, an ADC, RTC, and DMA. Operating within a supply voltage range of 2.7V to 3.6V, it supports 80 programmable I/Os and operates from -40°C to 85°C.
Stmicroelectronics STR911FAW47X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, IrDA, SSP, USART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR911FAW47X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
