
ARM966E-S 16/32-Bit Flash MCU, featuring a 96MHz ARM core, 512KB FLASH memory, and 96KB RAM. This surface-mount LQFP package offers extensive connectivity including Ethernet, USB, CAN, I2C, SPI, UART, USART, IrDA, SSP, and EBI/EMI interfaces. Integrated peripherals include 8 ADC channels, 4 timers/counters with PWM capabilities, DMA, and RTC. Operating from 2.7V to 3.6V, this MCU supports 80 I/Os and is designed for a temperature range of -40°C to 85°C.
Stmicroelectronics STR912FAW44X6 technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN, SSI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STR9 |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR912FAW44X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.