ARM966E-S 16/32-Bit Flash MCU featuring a 96MHz ARM core, 1MB FLASH memory, and 96KB RAM. This surface mount LQFP package offers 80 I/Os, including 8 ADC channels and 8 PWM channels, with 4 timers. Integrated interfaces include Ethernet, USB, CAN, I2C, SPI, UART, USART, IrDA, SSP, and EBI/EMI. Operating voltage ranges from 1.65V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR912FAW46X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR912FAW46X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STR9 |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR912FAW46X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
