16/32-Bit Flash MCU featuring an ARM966E-S core operating at up to 96MHz. This surface-mount microcontroller offers 2MB of FLASH memory and 96KB of RAM, with 80 programmable I/Os. Integrated peripherals include Ethernet, USB, CAN, SPI, UART, I2C, IrDA, SSP, USART, EBI/EMI, 4 timers, ADC, RTC, DMA, Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in LFBGA, it operates from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR912FAZ47H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR912FAZ47H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, Ethernet, IrDA, SSP, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1104 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAZ47H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
