Trans MOSFET N-CH 100V 48A 3-Pin(3+Tab) TO-254AA
Stmicroelectronics STRH100N10FSY01 technical specifications.
| Continuous Drain Current (ID) | 48A |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 99.2ns |
| Turn-On Delay Time | 29.5ns |
| RoHS | Compliant |
No datasheet is available for this part.