
Unidirectional ZENER diode for transient voltage suppression, featuring a 142V clamping voltage and 102V reverse standoff voltage. This through-hole component, housed in a DO-201 package with axial termination, operates from -55°C to 175°C and handles a peak pulse current of 2A. It offers a maximum breakdown voltage of 126V and a maximum operating supply voltage of 188V, with a maximum reverse current of 1mA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STRVS142X02F technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 142V |
| Clamping Voltage-Max | 142V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
