Unidirectional transient voltage suppressor diode in SMB package for surface mount applications. Features a 128V reverse standoff voltage, 143V minimum breakdown voltage, and 185V clamping voltage. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 200nA. Designed for high surge current handling up to 2A, with a 188V operating supply voltage. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STRVS185X02B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 185V |
| Clamping Voltage-Max | 185V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
