Unidirectional transient voltage suppressor diode in a DO-15 package. Features a 225V clamping voltage and 171V minimum breakdown voltage. Operates at 188V with a 154V reverse standoff voltage and a maximum reverse leakage current of 500nA. Designed for through-hole mounting with axial termination, this component offers a maximum surge current of 2A and operates across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STRVS225X02E technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 225V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
