Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, designed for through-hole mounting. Features a 190V minimum breakdown voltage and a 241V clamping voltage. Operates within a temperature range of -55°C to 175°C, with a maximum reverse leakage current of 500nA and a peak pulse current rating of 2A. This RoHS compliant component offers 188V operating supply voltage and is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STRVS241X02E technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 241V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
