Dual N-channel power MOSFET featuring 30V drain-source breakdown voltage and 10A continuous drain current. Offers a low 21mΩ maximum drain-source on-resistance. This surface-mount SO-8 package component boasts fast switching speeds with a 4ns turn-on delay and 2.8ns fall time. Operates across a wide temperature range from -55°C to 150°C with 2.5W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STS10DN3LH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS10DN3LH5 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 21MR |
| Fall Time | 2.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 475pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS10DN3LH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.