
Dual N-Channel Power MOSFET, 450V Drain-Source Breakdown Voltage, 500mA Continuous Drain Current, and 3.8 Ohm Max Drain-Source On-Resistance. Features a 3.75V Threshold Voltage and 150pF Input Capacitance. Surface mountable in an SOIC package, this RoHS compliant component operates from -55°C to 150°C with a max power dissipation of 1.7W.
Sign in to ask questions about the Stmicroelectronics STS1DN45K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS1DN45K3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 3.8R |
| Drain to Source Voltage (Vdss) | 450V |
| Drain-source On Resistance-Max | 3.8R |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 3.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS1DN45K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
