
Dual N-Channel SuperMESH™ Power MOSFET, 450V Drain to Source Breakdown Voltage, 4.1 Ohm Drain to Source Resistance, 400mA Continuous Drain Current. Features 160pF Input Capacitance, 6.7ns Turn-On Delay Time, and 4ns Fall Time. Packaged in SO-8 for surface mounting, this lead-free and RoHS compliant component offers a maximum power dissipation of 2W.
Sign in to ask questions about the Stmicroelectronics STS1DNC45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS1DNC45 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 4.1R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-On Delay Time | 6.7ns |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS1DNC45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
