N-Channel Power MOSFET featuring 30V Drain-Source Breakdown Voltage and 25A Continuous Drain Current. Offers low 3.5mΩ maximum Drain-Source On-Resistance. Designed for surface mounting in an SOP-8 package with a maximum power dissipation of 3.2W. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STS25NH3LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS25NH3LL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5MR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 1.25mm |
| Input Capacitance | 4.45nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STS25NH3LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
