MOSFET N-CH 30V 25A 8-SOIC
Sign in to ask questions about the Stmicroelectronics STS25NH3LL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS25NH3LL-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 4.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Rds On Max | 3.5mR |
| Series | STripFET™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS25NH3LL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
