The STS3DPFS30 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C. It features a continuous drain current of 3A and a drain to source breakdown voltage of -30V. The transistor has a drain to source resistance of 90mR and a power dissipation of 2W. It is available in a SO-8 package, packaged in tape and reel, and is not RoHS compliant.
Stmicroelectronics STS3DPFS30 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 90mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.