Trans MOSFET N/P-CH 30V 5A/2.7A 8-Pin SO N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STS4C3F30L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS4C3F30L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.