
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 55mΩ maximum drain-source on-resistance. This surface-mount device offers a continuous drain current of 4A and a maximum power dissipation of 2W. It operates within a temperature range of -55°C to 150°C and is packaged in SOIC for tape and reel distribution. Key switching characteristics include a 15ns turn-on delay and a 10ns fall time.
Sign in to ask questions about the Stmicroelectronics STS4DNF60L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS4DNF60L technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1.25mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS4DNF60L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
