P-Channel STripFET™ POWER MOSFET, 30V Drain-Source Breakdown Voltage, 55mΩ Max Drain-Source On-Resistance, 5A Continuous Drain Current. Features 1.35nF Input Capacitance, 35ns Fall Time, 25ns Turn-On Delay, and 125ns Turn-Off Delay. Packaged in a surface-mount SO package with dimensions of 5mm length, 4mm width, and 1.25mm height. Operates from -55°C to 150°C with a 2.5W maximum power dissipation.
Sign in to ask questions about the Stmicroelectronics STS5PF30L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS5PF30L technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.25mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STripFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STS5PF30L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
