MOSFET N-CH 30V 17A 8SOIC
Stmicroelectronics STS7N3LLH6 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Resistance | 0.025R |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.