
P-channel MOSFET featuring -30V drain-source breakdown voltage and a low 0.016 Ohm typical drain-source on-resistance. This power MOSFET offers a continuous drain current of 7A and a maximum power dissipation of 2.5W. Designed for surface mounting, it is housed in a compact SO-8 package with dimensions of 5mm length, 4mm width, and 1.25mm height. Key electrical characteristics include a 2.6nF input capacitance, 23ns fall time, and 65ns turn-off delay. The component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STS7PF30L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS7PF30L technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Current | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 21mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.25mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 68ns |
| Voltage | 30V |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS7PF30L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
