The STS9NH3LL is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 9A and a drain to source breakdown voltage of 30V. The device's drain to source resistance is 19mR and its maximum power dissipation is 2.5W. The STS9NH3LL is RoHS compliant and is packaged in a tape and reel format.
Sign in to ask questions about the Stmicroelectronics STS9NH3LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STS9NH3LL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 857pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS9NH3LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
