
NPN Bipolar Junction Transistor (BJT) for low voltage, fast-switching applications. Features a 60V Collector-Emitter Breakdown Voltage (VCEO) and a 3A Current Rating, with a maximum collector current of 5A. Operates with a transition frequency of 150MHz and a minimum hFE of 20. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 1.1W and operates between -65°C and 150°C.
Sign in to ask questions about the Stmicroelectronics STSA1805-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSA1805-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 20 |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSA1805-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.