The STSMIA832TBR is a single-port 8-output bus transceiver from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.65V. It consumes a maximum supply current of 9mA and an operating supply current of 3.5mA. The transceiver is packaged in a TFBGA package and is available in a tape and reel format.
Sign in to ask questions about the Stmicroelectronics STSMIA832TBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSMIA832TBR technical specifications.
| Package/Case | TFBGA |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Number of Receivers | 1 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSMIA832TBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.