
Triple half-bridge motor driver IC, featuring a 16-terminal QUAD position configuration within a 3x3mm S-XQCC-N16 JEDEC package. Operates with a nominal supply voltage of 5V, supporting a range from 1.8V to 10V. This integrated circuit provides one primary function for motor control applications.
Stmicroelectronics STSPIN233 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.