Low voltage dual brush DC motor driver
Sign in to ask questions about the Stmicroelectronics STSPIN240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSPIN240 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.