
The STSPIN820 is a quad motor driver IC with 40 terminals in a 4x4mm S-XQCC-N40 package. It operates within a supply voltage range of 7 to 45 volts. The device is designed for use in motor control applications.
Sign in to ask questions about the Stmicroelectronics STSPIN820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSPIN820 technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 36 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.