
Dual-channel synchronous rectifier smart driver for power management applications. Features a 2A output current capability with a 3.5A maximum output current. Operates within a 4.5V to 5.5V supply voltage range, offering a 4.85V output voltage. Achieves a 750kHz switching frequency with a 30ns fall time and 130ns propagation delay. Packaged in a lead-free SOIC form factor for surface mounting, with dimensions of 5mm length, 4mm width, and 1.25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STSR2PCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSR2PCD technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Current Rating | 2A |
| Fall Time | 30ns |
| Frequency | 750kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 4.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR2PCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
