
The STSR2PCD-TR is a dual gate driver IC with a package type of SOP-8 and a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5V to 5.5V and has a power dissipation of 270mW. The IC has a propagation delay of 130ns and a quiescent current of 3mA. It is RoHS compliant and is available in a tape and reel packaging format.
Stmicroelectronics STSR2PCD-TR technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 750kHz |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 160mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Propagation Delay | 130ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR2PCD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
