
Single-channel, low-side gate driver IC for power management applications. Features a 750kHz operating frequency, 30ns fall time, and 50ns propagation delay. Delivers up to 3.5A peak output current with a 200mA continuous output current. Operates from a 4V to 5.5V supply voltage, with a maximum power dissipation of 270mW. Packaged in an 8-pin SOIC surface-mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics STSR3CD technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Frequency | 750kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 270mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 270mW |
| Output Voltage | 4.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR3CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
