
P-channel Power MOSFET, SOT-23-6 package, featuring 30V drain-source breakdown voltage and 2.4A continuous drain current. Offers a low on-resistance of 140mΩ (typical) and a maximum of 165mΩ. Operates with a gate-source voltage up to 16V, exhibiting a fall time of 37ns and turn-off delay of 90ns. Maximum power dissipation is 1.6W, with a lead-free and RoHS compliant design.
Sign in to ask questions about the Stmicroelectronics STT3PF30L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STT3PF30L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.4A |
| Current | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 90ns |
| Voltage | 30V |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT3PF30L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
