
N-channel Power MOSFET, SOT-23-6 package, featuring 20V drain-source breakdown voltage and 5A continuous drain current. Offers low on-resistance with a typical value of 0.025 Ohm and a maximum of 40mR. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.6W. Surface mountable with lead-free and RoHS compliant construction.
Sign in to ask questions about the Stmicroelectronics STT5N2VH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STT5N2VH5 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.3mm |
| Input Capacitance | 367pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT5N2VH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
