The STTA1206G is a 600V 12A surface mount rectifier with a TO-263-3 package. It operates over a temperature range of -65°C to 150°C and is lead free. The rectifier has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. It also features a reverse recovery time of 55ns and a maximum surge current of 110A.
Sign in to ask questions about the Stmicroelectronics STTA1206G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTA1206G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-263-3 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA1206G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.