DIODE GEN PURP 600V 12A D2PAK
Sign in to ask questions about the Stmicroelectronics STTA1206G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTA1206G-TR technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-263-3 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Output Current | 12A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA1206G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.