2A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, SMC, 2 PIN
Stmicroelectronics STTA212S technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMC |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.