Rectifiers 8.0 Amp 600 Volt
Stmicroelectronics STTA806DIRG technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reverse Recovery Time | 52ns |
| Reverse Voltage | 600V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
