
Ultrafast diode module with a 200V repetitive reverse voltage (Vrrm) and 200V DC rated voltage. Features a 100A current rating, 50A average rectified current, and 50A forward current. This component offers a 750A maximum forward surge current and a 65ns reverse recovery time. Designed for chassis mount with a module package, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH10002TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH10002TV1 technical specifications.
| Average Rectified Current | 50A |
| Capacitance | 45pF |
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 50A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 150A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 750A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 65ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH10002TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
