The STTH110UFY is a 1kV 1A surface mount general purpose rectifier from Stmicroelectronics. It operates over a temperature range of -40°C to 175°C and is compliant with RoHS. The device has a reverse recovery time of 75ns and a maximum reverse current of 5uA. It is packaged in a R-PDSO-F2 package and is available in quantities of 5000. The STTH110UFY is suitable for use in automotive applications and is certified to AEC-Q101.
Sign in to ask questions about the Stmicroelectronics STTH110UFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH110UFY technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 20A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH110UFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
