
The STTH112UFY is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum forward surge current of 18A. The diode is RoHS compliant and packaged in a 2-pin SMBFLAT package. It is suitable for use in automotive applications and meets the AEC-Q101 standard.
Stmicroelectronics STTH112UFY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 1A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 18A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ECOPACK®2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH112UFY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.