
Dual Ultrafast Diode module featuring a 120A forward current and 60A average rectified current. Offers a 1kV repetitive reverse voltage and 1kV DC rated voltage, with a maximum reverse current of 20uA. Designed for chassis mount applications, this lead-free, RoHS compliant component operates from -65°C to 150°C and boasts a 400A maximum surge current. The module has a 115ns reverse recovery time.
Sign in to ask questions about the Stmicroelectronics STTH12010TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH12010TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 120A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 115ns |
| Reverse Recovery Time-Max | 115ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12010TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
