
Ultrafast recovery diode with a 1200V repetitive reverse voltage (Vrrm) and 60A average rectified current. Features a 120A forward current, 420A peak non-repetitive surge current, and a reverse recovery time of 125ns. This chassis mount component operates from -65°C to 150°C and is housed in a SOT package. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STTH12012TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH12012TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT |
| Current Rating | 60A |
| Forward Current | 120A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 420A |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 420A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 125ns |
| Reverse Recovery Time-Max | 125ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12012TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
