
The STTH1202FP is a 200V general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum average rectified current of 12A and a maximum reverse voltage of 200V. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Stmicroelectronics STTH1202FP technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.