
Ultrafast diode with a 12A average rectified current and 1kV repetitive reverse voltage. Features a 48ns reverse recovery time, 80A maximum surge current, and operates from -65°C to 175°C. This through-hole component is housed in a TO-220AC package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH1210D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1210D technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 48ns |
| Reverse Recovery Time-Max | 90ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1210D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.