
Ultrafast rectifier diode with a 600V repetitive reverse voltage and 12A average rectified current. Features a 25ns maximum reverse recovery time and a 100A maximum forward surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a TO-220AC through-hole mount, this RoHS compliant component offers standard polarity and is lead-free.
Sign in to ask questions about the Stmicroelectronics STTH12R06DIRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH12R06DIRG technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 45uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12R06DIRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
