
The STTH12R06G-TR is a 600V 12A surface mount general purpose rectifier with a TO-263-3 package. It operates over a temperature range of -65°C to 175°C and is RoHS compliant. The device has a reverse recovery time of 45ns and a maximum reverse voltage of 600V. It is lead free and available on tape and reel in quantities of one.
Stmicroelectronics STTH12R06G-TR technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-263-3 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 45uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 12A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12R06G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
