
Ultrafast diode with a 200V repetitive reverse voltage and 15A average rectified current. Features a 36ns reverse recovery time, 150A peak non-repetitive surge current, and 175°C maximum operating temperature. Packaged in a TO-220AC through-hole mount, this RoHS compliant component offers a 2.5°C/W natural thermal resistance and a diode capacitance of 40pF maximum.
Sign in to ask questions about the Stmicroelectronics STTH1502D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1502D technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Diode Capacitance-Max | 40pF |
| Forward Current | 15A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Natural Thermal Resistance | 2.5°C/W |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 36ns |
| Reverse Recovery Time-Max | 36ns |
| Reverse Voltage | 200V |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1502D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
