The STTH1502FP is a 15A 200V general purpose rectifier diode available in a TO-220-2 package. It operates over a temperature range of -65°C to 175°C and is RoHS compliant. The diode has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STTH1502FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1502FP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reverse Recovery Time | 36ns |
| Reverse Recovery Time-Max | 36ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1502FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
