
600V, 15A tandem Hyperfast Boost Diode for general-purpose rectification. Features a 15A average rectified current, 130A maximum forward surge current, and a 35ns reverse recovery time. Operates across a wide temperature range from -65°C to 150°C. Through-hole mounting with standard polarity and a 2-lead package. RoHS compliant and lead-free.
Stmicroelectronics STTH1506DPI technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 12.85mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1506DPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
