The STTH1506TPI is a 600V general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum average rectified current of 15A and a maximum reverse voltage of 600V. The diode is packaged in a through hole package and is lead free. It is RoHS compliant and has a reverse recovery time of 35ns.
Stmicroelectronics STTH1506TPI technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Power Dissipation | 50W |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1506TPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
