Ultrafast recovery diode with a 1200V repetitive reverse voltage rating. Features a 15A average rectified current and 15A forward current. This through-hole component has a low capacitance of 12pF and a maximum operating temperature of 175°C. Packaged in TO-220AC, it offers a 105ns reverse recovery time and is RoHS compliant.
Stmicroelectronics STTH1512D technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 12pF |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 105ns |
| Reverse Recovery Time-Max | 105ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.